
The GLFB01C is a PLUNGER type snap action switch from Honeywell with a current rating of 10A and a voltage rating of 250V AC. It operates within a temperature range of -25°C to 85°C and features an operating force of 16N. The switch is rated to IP67 and is RoHS compliant. It has a termination type of solder and a throw configuration of SPDT.
Honeywell GLFB01C technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 16N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFB01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
