Honeywell GLFB01K8C technical specifications.
| Current Rating | 6A |
| Depth | 42mm |
| Length | 78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | GLB |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFB01K8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
