
This rotary snap action switch features a 10A current rating and 120V AC voltage rating. It has a SPDT throw configuration and is designed for chassis mount applications. The switch is rated for 85°C maximum operating temperature and -25°C minimum operating temperature. It is also compliant with IP67, waterproof, and dust tight ratings.
Honeywell GLFC01A2B technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFC01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
