Honeywell GLFC06A1B technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Side Rotary |
| Mechanical Life | 15000000Cycles |
| Termination Style | Cable |
| Operating Force | 0.33N |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell GLFC06A1B to view detailed technical specifications.
No datasheet is available for this part.