
This rotary limit switch from Honeywell features a gold contact material and a maximum operating temperature of 85°C. It has a current rating of 100mA and a voltage rating of 250V AC. The switch is rated for 15000000 cycles of mechanical life and is available in a chassis mount package type. It is also compliant with IP67 and RoHS regulations.
Honeywell GLGA12A1B technical specifications.
| Actuator Type | Rotary |
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLGA12A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
