
SPDT snap-action switch featuring a top roller plunger actuator for momentary operation. Rated for 0.55A at 125VDC, with a maximum AC voltage rating of 250V and DC rated voltage of 250V. Offers a robust mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67 and IP66 rated for waterproof and dust-tight protection, with gold contact material for reliable performance. Chassis mountable with screw terminals and a conduit termination.
Honeywell GLGA12C technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 42mm |
| Length | 126.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 280mm |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLGA12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
