
SPDT limit switch featuring a top roller arm and screw mounting. Rated for 250V AC/DC and 100mA, with gold contacts for reliable performance. Offers a mechanical life of 15 million cycles and operates within a temperature range of -25°C to 85°C. IP67 rated for waterproof and dust-tight protection, with conduit termination.
Honeywell GLGA12D technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Differential Travel | 17mm |
| Height | 141mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 95N |
| Operating Position | 610mm |
| Orientation | Straight |
| Overtravel | 90mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLGA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
