
The GLGB12D is a SPDT limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a gold contact material and a current rating of 100mA. The switch has a differential travel of 17mm, an operating force of 95N, and an operating position of 610mm. It also has an overtravel of 90mm and a pretravel of 42mm. The GLGB12D is rated for 250V AC and DC, and is compliant with RoHS regulations.
Honeywell GLGB12D technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 95N |
| Operating Position | 610mm |
| Overtravel | 90mm |
| Pretravel | 42mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLGB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.