Honeywell GLGC12E7B technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Wobble |
| Max Current Rating | 0.1@50VAC 50VDCA |
| Mechanical Life | 15000000Cycles |
| Termination Style | Cable |
| Operating Force | 0.1N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell GLGC12E7B to view detailed technical specifications.
No datasheet is available for this part.