Honeywell GLHA01A2B technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLHA01A2B to view detailed technical specifications.
No datasheet is available for this part.