
This rotary switch is a 30V DC rated device with a current rating of 6A and an operating temperature range of -25°C to 85°C. It features a DPDT throw configuration and is designed for chassis mount applications. The switch is rated for 15 million mechanical cycles and meets IP67, waterproof, and dust tight ratings. It is available in a bulk packaging configuration.
Honeywell GLHA24A4J technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLHA24A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.