
The GLHB24A1B is a rotary limit switch from Honeywell with a current rating of 10A and a DC rated voltage of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 15000000 cycles of mechanical life and is approved for use in UL, CSA, and CE environments. It is also RoHS compliant and features a screw mount package type.
Honeywell GLHB24A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Cable, Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLHB24A1B to view detailed technical specifications.
No datasheet is available for this part.