
The GLHC01A2B is a limit switch with a current rating of 10A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and is rated for 30V DC. The switch features a quick connect termination and a SPDT throw configuration. It is rated to IP67 and is available in a package quantity of 2.
Honeywell GLHC01A2B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLHC01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.