
DPDT limit switch featuring a top roller plunger for linear actuation. Rated for 0.1A at 30V DC, with gold contacts for reliable performance. Offers screw mounting and termination, with a robust mechanical life of 15 million cycles. Designed for demanding environments with IP67, waterproof, and dust-tight ratings, operating between -25°C and 85°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell GLHC32C technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLHC32C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
