
Snap acting/limit switch featuring a single-pole, double-throw (SPDT) configuration with momentary action. Rated for 10A at 250VDC and 300VAC, this switch boasts a 5.8mm terminal size and screw terminals for secure connection. The top pin plunger actuator facilitates panel mounting, with a 30mm overtravel and 28mm pretravel. Constructed from plastic, it offers a mechanical life of 5,000,000 cycles and operates within a temperature range of -10°C to 80°C, with IP66 and IP65 ratings for water and dust resistance.
Honeywell GLLA01B technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CE, CCC, cULus |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 152mm |
| Height | 70.5mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 98N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
