Honeywell GLLA01F technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Differential Travel | 0.094inch |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 816gf |
| Orientation | Straight |
| Overtravel | 0.175inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
