
The GLLA03A2Y is a rotary limit switch with a current rating of 10A and a DC rated voltage of 250V. It operates within a temperature range of -10°C to 80°C and features a chassis mount with screw termination. The switch is rated for IP65 and is RoHS compliant. It has a mechanical life of 5,000,000 cycles and an operating force of 50N.
Honeywell GLLA03A2Y technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA03A2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.