
SPDT momentary snap acting/limit switch with a 10A contact current rating and 300V AC/250V DC voltage rating. Features a roller lever actuator, chassis/screw mount, and conduit termination. Operates within a -10°C to 80°C temperature range with a mechanical life of 5,000,000 cycles. IP67 and IP66 rated for water and dust resistance.
Honeywell GLLA03D technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Differential Travel | 25mm |
| Height | 89mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Input Voltage | 300V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 250V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 30N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 65mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
