
SPDT momentary snap acting/limit switch with a 10A current rating and 250VDC/300VAC voltage rating. Features a roller lever actuator for panel or chassis mounting via screw terminals. Rated IP65 and IP66 for water and dust resistance, operating between -10°C and 80°C with a mechanical life of 5,000,000 cycles. Compliant with CE, cULus, and CCC approvals, and RoHS compliant.
Honeywell GLLA03F technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 105.5mm |
| Length | 47.25mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 306gf |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
