
DPST momentary snap acting switch featuring a roller actuator for panel mounting. Offers a 10A current rating at 250VDC and 300VAC, with slow action contacts. Designed for chassis or screw mounting with conduit termination, this switch boasts IP65 and IP66 ratings for water and dust resistance. Operating temperature range is -10°C to 80°C, with a mechanical life of 5,000,000 cycles. Approvals include UL, CE, CCC, and cULus.
Honeywell GLLA06A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE, CCC, cULus |
| Package/Case | Metal |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 40mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.