
DPST momentary snap acting/limit switch featuring a roller type actuator and panel mount. Rated for 10A at 250VDC and 300VAC, with a maximum AC voltage of 600V. Offers a mechanical life of 5,000,000 cycles and operates within a temperature range of -10°C to 80°C. IP65 and IP66 rated for water and dust resistance, with conduit termination and chassis/screw mounting.
Honeywell GLLA06A1Y technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE, CCC, cULus |
| Package/Case | 300 |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 42.5mm |
| Height | 130mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06A1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
