DPST momentary snap acting switch featuring a roller lever actuator for panel mounting. Rated for 10A at 250VDC and 300VAC, with a maximum AC voltage rating of 600V. Offers a mechanical life of 5,000,000 cycles and operates within a temperature range of -10°C to 80°C. IP65 and IP66 rated for water resistance and dust tightness, with conduit termination.
Honeywell GLLA06D technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 40mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
