
SPDT limit switch with top roller arm actuator, featuring normally open (N.O.) and normally closed (N.C.) contacts. Rated for 10A and 300V AC / 250V DC, this switch offers a 5N linear operating force and a mechanical life of 5,000,000 cycles. Constructed from plastic with a screw termination and chassis/screw mount, it operates within a temperature range of -10°C to 80°C and boasts IP65/IP66, water-resistant, and dust-tight ratings. Approvals include CE, cULus, and CCC.
Honeywell GLLC04F technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 105.5mm |
| Length | 47.25mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 510gf |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC04F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.