Honeywell GLZ1AC technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | GL |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ1AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.