Honeywell GLZ1AD technical specifications.
| Actuator Type | ROLLER ARM |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ1AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.