
Honeywell GLZ301 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | GL |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ301 to view detailed technical specifications.
No datasheet is available for this part.
