Honeywell GLZ320 technical specifications.
| Contact Type | Snap Action |
| Mount | Chassis |
| Package Quantity | 1 |
| Series | GL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
