Honeywell GMS10RVS technical specifications.
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Operating Temperature | 1292°C |
| Min Operating Temperature | 700°C |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 15s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GMS10RVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.