Honeywell GMS20 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Mounting | Through Hole |
| Cage Code | 1SY54 |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell GMS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.