Honeywell GSAA22B technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1632gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAA22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.