Honeywell GSAA22C technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.035inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 0.5N |
| Operating Position | 1.89inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | 4PST, DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAA22C to view detailed technical specifications.
No datasheet is available for this part.
