Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HONEYWELL

GSAB01C

Datasheet
Honeywell

GSAB01C

Limit Switches Limit Switch

  1. Electromechanical
  2. Motors & Drives
  1. Electromechanical
  2. Motors & Drives

Current Rating6A
MountingPanel
Quick Jump:

Technical Specifications

Honeywell GSAB01C technical specifications.

General

Current Rating
6A
Mount
Panel
Operating Force
9.3N
Package Quantity
1
Ratings
IP67
Termination
Conduit
Throw Configuration
SPDT
Voltage Rating (AC)
600V
DC Rated Voltage
250V

Compliance

RoHS
Compliant

Datasheet

Honeywell GSAB01C Datasheet

Download the complete datasheet for Honeywell GSAB01C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com