
Industrial limit switch featuring a roller plunger actuator and a robust metal package. Offers 4PST, DPDT, 4P throw configuration with 4 contacts, rated for 10A at 250V AC and 2.8A at 120V AC, with a 24V DC rating. Operating force is 0.5N with a differential travel of 0.035 inches, and an operating position of 1.89 inches. Designed for chassis mounting with screw termination, this switch boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -25°C to 85°C.
Honeywell GSAC20C technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Plating | Gold |
| Current Rating | 2.8A |
| Depth | 42mm |
| Differential Travel | 0.035inch |
| Length | 141mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Operating Force | 0.5N |
| Operating Position | 1.89inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | 4PST, DPDT, 4P |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
