The GSAC22A1B is a DPDT limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 50V AC and DC, and an operating force of 0.5N. The switch is designed for screw mount and has a conduit termination. It is approved by UL, CSA, CE, and CCC, and is RoHS compliant.
Honeywell GSAC22A1B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Depth | 62.4mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC22A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.