Honeywell GSAC40C technical specifications.
| Actuator Type | PLUNGER |
| Depth | 42mm |
| Length | 141mm |
| Number of Contacts | 4 |
| Series | GSS |
| Throw Configuration | 4P |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC40C to view detailed technical specifications.
No datasheet is available for this part.