Honeywell GSAC46A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Depth | 62.4mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC46A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.