The GSCA03S2 is a basic SPDT switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 600V AC and 250V DC. The switch is designed for screw mount and has a throw configuration of SPDT. It operates with a force of 0.5N and is available in a straight orientation.
Honeywell GSCA03S2 technical specifications.
| Depth | 30mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSCA03S2 to view detailed technical specifications.
No datasheet is available for this part.