Honeywell GSCA03S3 technical specifications.
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSCA03S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.