The GSCA06S2 is a SPDT limit switch with a maximum operating temperature range of -40 to 85°C and a maximum operating voltage of 500V AC or 250V DC. It has a screw mount and a straight orientation. The switch has a throw configuration of SPDT and a termination of conduit. The operating force required is 0.5N.
Honeywell GSCA06S2 technical specifications.
| Depth | 30mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSCA06S2 to view detailed technical specifications.
No datasheet is available for this part.