Honeywell GSCC36B technical specifications.
| Actuator Style | Top Pin Plunger |
| Max Current Rating | 0.1A |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell GSCC36B to view detailed technical specifications.
No datasheet is available for this part.