Honeywell GSDB06S3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Depth | 30mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSDB06S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
