
The GSXA46A is a rotary limit switch from Honeywell with a current rating of 10A and a 4PST throw configuration. It features a silver contact material and a slow action contact type. The switch is packaged in a 600 unit quantity and is approved for use in cULus and IEC environments. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is screw mountable and has a width of 72mm and a length of 76.2mm.
Honeywell GSXA46A technical specifications.
| Actuator Type | Rotary |
| Approvals | cULus, IEC |
| Package/Case | 600 |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 154.2mm |
| Length | 76.2mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSXA46A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
