
Honeywell GSXC42A technical specifications.
| Actuator Type | Rotary |
| Approvals | cULus, IEC |
| Package/Case | Metal |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 154.2mm |
| Length | 76.2mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | GSX |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSXC42A to view detailed technical specifications.
No datasheet is available for this part.
