
Snap acting/limit switch featuring a 4PST, momentary, roller type actuator for panel mounting. This switch offers a 10A current rating and a 600V AC / 250V DC voltage rating. It boasts a silver contact material with slow action and a mechanical life of 1,000,000 cycles. Designed for rugged environments, it is IP67 rated and operates within a temperature range of -40°C to 70°C. Termination is via conduit, and it supports panel and screw mounting.
Honeywell GSXC46A1E technical specifications.
| Actuator Type | Rotary |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 72mm |
| Height | 194.8mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 44.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSXC46A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
