Honeywell GTN1A111 technical specifications.
| Actuator Material | Ferrite |
| Current Rating | 15mA |
| Frequency | 9kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 16V |
| Output Type | Digital |
| Package Quantity | 128 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | GTN |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GTN1A111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
