Honeywell GTN1A131 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 9kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 16V |
| Output Type | Digital |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GTN |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GTN1A131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
