Honeywell H7080B1103 technical specifications.
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 26.4V |
| Accuracy | ±3%RH |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Min Operating Supply Voltage | 21.6V |
| Typical Operating Supply Voltage | 24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell H7080B1103 to view detailed technical specifications.
No datasheet is available for this part.