Honeywell HAFBLF0400C4AX3 technical specifications.
| Accuracy | 2.5% |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0400C4AX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.