The Honeywell HDD1CQ1AK2AF5D6BJ differential pressure sensor operates within a pressure range of 0 to 400psi and can withstand maximum overload pressures of 3000psi. It has an accuracy of ±0.1 and a temperature range of -25 to 85 degrees Celsius. The device requires a supply voltage between 9 and 28 volts and is typically operated at 12, 15, 18, or 24 volts. The sensor has a 5-pin connector and an IP65 rating, making it suitable for use in harsh environments. It can measure both gas and liquid media and is designed for industrial applications.
Honeywell HDD1CQ1AK2AF5D6BJ technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CQ1AK2AF5D6BJ to view detailed technical specifications.
No datasheet is available for this part.