The differential pressure sensor operates within a pressure range of 0 to 600 psi, with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 3000 psi and has a temperature range of -25 to 85 degrees Celsius. The device is designed for use with a male 1/4-18 NPT port and features a Bendix electrical termination. It is rated IP65 and suitable for use with both gas and liquid media.
Honeywell HDD1CS1AK2AF5B6A technical specifications.
| Operating Pressure Range | 0psi to 600psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CS1AK2AF5B6A to view detailed technical specifications.
No datasheet is available for this part.